
CAT16A-472J4LF | |
|---|---|
DigiKey Part Number | 118-CAT16A-472J4LFTR-ND - Tape & Reel (TR) 118-CAT16A-472J4LFCT-ND - Cut Tape (CT) 118-CAT16A-472J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16A-472J4LF |
Description | RES ARR 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 4.7k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083472JP | CTS Resistor Products | 122,524 | 60-742C083472JPCT-ND | NT$0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.50000 | NT$25 |
| 25 | NT$2.08000 | NT$52 |
| 50 | NT$1.82000 | NT$91 |
| 100 | NT$1.60000 | NT$160 |
| 250 | NT$1.36800 | NT$342 |
| 500 | NT$1.21800 | NT$609 |
| 1,000 | NT$1.09200 | NT$1,092 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$0.86800 | NT$4,340 |
| 10,000 | NT$0.79440 | NT$7,944 |
| 15,000 | NT$0.75667 | NT$11,350 |
| 25,000 | NT$0.71392 | NT$17,848 |
| 35,000 | NT$0.68849 | NT$24,097 |
| 50,000 | NT$0.66362 | NT$33,181 |

