Parametric Equivalent

MOV-07D431KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D431KKTR-ND - Tape & Reel (TR) 118-MOV-07D431KKTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D431KKTR |
Description | VARISTOR 430V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 28J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 138 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$3.50000 | NT$35 |
| 25 | NT$3.08000 | NT$77 |
| 100 | NT$2.62000 | NT$262 |
| 250 | NT$2.39600 | NT$599 |
| 500 | NT$2.25800 | NT$1,129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | NT$2.08933 | NT$3,134 |
| 3,000 | NT$2.00633 | NT$6,019 |
| 4,500 | NT$1.96489 | NT$8,842 |
| 7,500 | NT$1.91907 | NT$14,393 |
| 10,500 | NT$1.89219 | NT$19,868 |
| 15,000 | NT$1.86633 | NT$27,995 |



