
MU1005-121Y | |
|---|---|
DigiKey Part Number | 118-MU1005-121YTR-ND - Tape & Reel (TR) 118-MU1005-121YCT-ND - Cut Tape (CT) 118-MU1005-121YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU1005-121Y |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU1005-121Y Models |
Category | Current Rating (Max) 100mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$4.00000 | NT$40 |
| 25 | NT$3.44000 | NT$86 |
| 50 | NT$3.10000 | NT$155 |
| 100 | NT$2.77000 | NT$277 |
| 250 | NT$2.38000 | NT$595 |
| 500 | NT$2.10800 | NT$1,054 |
| 1,000 | NT$1.85700 | NT$1,857 |
| 5,000 | NT$1.50220 | NT$7,511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$1.22740 | NT$12,274 |

