4.7 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 94mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM43-4R7M-RC

DigiKey Part Number
PM43-4R7M-RCTR-ND - Tape & Reel (TR)
PM43-4R7M-RCCT-ND - Cut Tape (CT)
PM43-4R7M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM43-4R7M-RC
Description
FIXED IND 4.7UH 1.7A 94 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 94mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM43-4R7M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
94mOhm Max
Q @ Freq
28 @ 7.96MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$31.00000NT$31
10NT$25.20000NT$252
100NT$20.75000NT$2,075
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500NT$16.48733NT$24,731
3,000NT$15.54800NT$46,644
4,500NT$15.02422NT$67,609
7,500NT$14.39013NT$107,926
10,500NT$13.98762NT$146,870
15,000NT$13.57360NT$203,604
Manufacturers Standard Package