
PV250K3225R2 | |
|---|---|
DigiKey Part Number | 118-PV250K3225R2TR-ND - Tape & Reel (TR) 118-PV250K3225R2CT-ND - Cut Tape (CT) 118-PV250K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV250K3225R2 |
Description | VARISTOR 390V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Bourns Inc. | Current - Surge 400 A |
Series | Energy 11J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 80 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 351 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$24.00000 | NT$24 |
| 10 | NT$17.10000 | NT$171 |
| 25 | NT$15.36000 | NT$384 |
| 100 | NT$13.43000 | NT$1,343 |
| 250 | NT$12.51200 | NT$3,128 |
| 500 | NT$11.95800 | NT$5,979 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$11.50100 | NT$11,501 |
| 2,000 | NT$11.12550 | NT$22,251 |
| 3,000 | NT$10.93733 | NT$32,812 |
| 5,000 | NT$10.72880 | NT$53,644 |
| 7,000 | NT$10.60700 | NT$74,249 |
| 10,000 | NT$10.48980 | NT$104,898 |

