DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-2R00FE

DigiKey Part Number
118-PWR163S-25-2R00FETR-ND - Tape & Reel (TR)
118-PWR163S-25-2R00FECT-ND - Cut Tape (CT)
118-PWR163S-25-2R00FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR163S-25-2R00FE
Description
RES SMD 2 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-2R00FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Ratings
-
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,286
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$173.00000NT$173
10NT$117.50000NT$1,175
25NT$102.44000NT$2,561
50NT$93.04000NT$4,652
100NT$85.04000NT$8,504
250NT$76.28800NT$19,072
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$70.81400NT$35,407
1,000NT$66.16400NT$66,164
1,500NT$63.77600NT$95,664
2,500NT$61.07480NT$152,687
3,500NT$59.46600NT$208,131
5,000NT$58.19400NT$290,970
Manufacturers Standard Package