
SRR1280A-101M | |
|---|---|
DigiKey Part Number | SRR1280A-101MTR-ND - Tape & Reel (TR) SRR1280A-101MCT-ND - Cut Tape (CT) SRR1280A-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280A-101M |
Description | FIXED IND 100UH 2.1A 150 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 2.1 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-101M Models |
Category | Q @ Freq 18 @ 796kHz |
Mfr | Frequency - Self Resonant 4.5MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1280 |
Current Rating (Amps) | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current - Saturation (Isat) 2A | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 150mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH127-101M | CODACA | 793 | 4044-SPRH127-101MCT-ND | NT$42.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$49.00000 | NT$49 |
| 10 | NT$40.40000 | NT$404 |
| 25 | NT$37.32000 | NT$933 |
| 50 | NT$35.20000 | NT$1,760 |
| 100 | NT$33.19000 | NT$3,319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | NT$29.50500 | NT$11,802 |
| 800 | NT$27.82250 | NT$22,258 |
| 1,200 | NT$26.88417 | NT$32,261 |
| 2,000 | NT$25.74750 | NT$51,495 |
| 2,800 | NT$25.02607 | NT$70,073 |
| 4,000 | NT$24.28375 | NT$97,135 |



