
SRU1038-150Y | |
|---|---|
DigiKey Part Number | SRU1038-150YTR-ND - Tape & Reel (TR) SRU1038-150YCT-ND - Cut Tape (CT) SRU1038-150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-150Y |
Description | FIXED IND 15UH 2.8A 37 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.8 A 37mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-150Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm |
Series | Q @ Freq 24 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$30.00000 | NT$30 |
| 10 | NT$24.40000 | NT$244 |
| 100 | NT$20.03000 | NT$2,003 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | NT$16.79375 | NT$13,435 |
| 1,600 | NT$15.83625 | NT$25,338 |
| 2,400 | NT$15.30208 | NT$36,725 |
| 4,000 | NT$14.65525 | NT$58,621 |
| 5,600 | NT$14.24464 | NT$79,770 |
| 8,000 | NT$13.82225 | NT$110,578 |

