39 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV25K1210401NIR1HT

DigiKey Part Number
118-ZV25K1210401NIR1HTTR-ND - Tape & Reel (TR)
118-ZV25K1210401NIR1HTCT-ND - Cut Tape (CT)
118-ZV25K1210401NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV25K1210401NIR1HT
Description
VARISTOR 39V 400A 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
42.9 V
Manufacturer
Bourns Inc.
Current - Surge
400 A
Series
Energy
1.8J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1060 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-55°C ~ 150°C (TA)
Maximum DC Volts
31 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
31.2 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
39 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,194
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$15.00000NT$15
10NT$10.50000NT$105
25NT$9.36000NT$234
100NT$8.11000NT$811
250NT$7.51200NT$1,878
500NT$7.15000NT$3,575
1,000NT$6.85300NT$6,853
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$6.53920NT$16,348
5,000NT$6.34980NT$31,749
7,500NT$6.25520NT$46,914
12,500NT$6.15024NT$76,878
17,500NT$6.08886NT$106,555
25,000NT$6.02992NT$150,748
Manufacturers Standard Package