
6396BGE | |
|---|---|
DigiKey Part Number | 59-6396BGE-ND |
Manufacturer | |
Manufacturer Product Number | 6396BGE |
Description | FG-HTSK-AL-16793-25.4-B-PINS-ROH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-218 Aluminum 4.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 5.60°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,970 | NT$44.19461 | NT$131,258 |


