
5962-9314001HXA | |
---|---|
DigiKey Part Number | 5962-9314001HXA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9314001HXA |
Description | OPTOISO 1.5KV PWR MOSFET 8DIP GW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Power MOSFET 1500VDC 1 Channel 8-DIP Gull Wing |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Power MOSFET | |
Number of Channels | 1 | |
Voltage - Isolation | 1500VDC | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Current - Output / Channel | 1.6A | |
Propagation Delay tpLH / tpHL (Max) | 6ms, 0.25ms | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.24 V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$5,478.00000 | NT$5,478 |
10 | NT$4,736.00000 | NT$47,360 |