
AEDR-8501-100 | |
|---|---|
DigiKey Part Number | 516-4157-2-ND - Tape & Reel (TR) 516-4157-1-ND - Cut Tape (CT) 516-4157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8501-100 |
Description | SENSOR OPT REFLECTIVE 1MM 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" (1mm) Codewheel/Codestrip 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.039" (1mm) | |
Sensing Method | Reflective | |
Sensing Object | Codewheel/Codestrip | |
Output Configuration | - | |
Sensing Light | Infrared | |
Mounting Type | Surface Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 8-SMD, No Lead | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$828.00000 | NT$828 |
| 5 | NT$711.00000 | NT$3,555 |
| 10 | NT$665.70000 | NT$6,657 |
| 25 | NT$610.04000 | NT$15,251 |
| 50 | NT$572.62000 | NT$28,631 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$467.83000 | NT$467,830 |


