
AR25-A12T | |
|---|---|
DigiKey Part Number | 516-AR25-A12T-ND |
Manufacturer | |
Manufacturer Product Number | AR25-A12T |
Description | ALUM CW 512,THRU ID 6MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 512 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | - | |
Output Type | - | |
Pulses per Revolution | 512 | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | - | |
Orientation | - | |
Termination Style | - | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,570.00000 | NT$1,570 |
| 5 | NT$1,348.20000 | NT$6,741 |
| 10 | NT$1,262.20000 | NT$12,622 |
| 25 | NT$1,156.32000 | NT$28,908 |
| 50 | NT$1,081.74000 | NT$54,087 |
| 100 | NT$1,011.61000 | NT$101,161 |
| 250 | NT$925.16800 | NT$231,292 |

