
ASCQFR30-B2231R0R105 | |
|---|---|
DigiKey Part Number | 516-ASCQFR30-B2231R0R105TR-ND - Tape & Reel (TR) 516-ASCQFR30-B2231R0R105CT-ND - Cut Tape (CT) 516-ASCQFR30-B2231R0R105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCQFR30-B2231R0R105 |
Description | LED RED DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 3.10mm W | |
Height (Max) | 3.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$31.00000 | NT$31 |
| 10 | NT$21.80000 | NT$218 |
| 100 | NT$16.03000 | NT$1,603 |
| 500 | NT$13.45800 | NT$6,729 |
| 1,000 | NT$12.61400 | NT$12,614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$10.11300 | NT$20,226 |
| 4,000 | NT$9.59650 | NT$38,386 |
| 6,000 | NT$9.33183 | NT$55,991 |
| 10,000 | NT$9.03290 | NT$90,329 |
| 14,000 | NT$8.85529 | NT$123,974 |
| 20,000 | NT$8.82290 | NT$176,458 |


