
HDSM-283B | |
|---|---|
DigiKey Part Number | 516-4070-2-ND - Tape & Reel (TR) 516-4070-1-ND - Cut Tape (CT) 516-4070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-283B |
Description | DISPLAY 7SEG 0.28" SGL BLU 12SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.3V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads |
Datasheet | Datasheet |
EDA/CAD Models | HDSM-283B Models |
Category | Color Blue |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 6mcd |
Number of Characters 1 | Wavelength - Peak 462nm |
Size / Dimension 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) | Power Dissipation (Max) 100mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 12-SMD, No Lead, 11 Pads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$190.00000 | NT$190 |
| 10 | NT$141.40000 | NT$1,414 |
| 100 | NT$112.81000 | NT$11,281 |
| 500 | NT$100.30800 | NT$50,154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$96.24200 | NT$96,242 |
| 2,000 | NT$92.80350 | NT$185,607 |
| 3,000 | NT$91.04367 | NT$273,131 |




