
HDSM-291C | |
|---|---|
DigiKey Part Number | 516-3496-2-ND - Tape & Reel (TR) 516-3496-1-ND - Cut Tape (CT) 516-3496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-291C |
Description | DISPLAY 7SEG 0.28" DBL RED 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 7.5mcd |
Number of Characters 2 | Wavelength - Peak 632nm |
Size / Dimension 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$203.00000 | NT$203 |
| 10 | NT$151.40000 | NT$1,514 |
| 100 | NT$121.18000 | NT$12,118 |
| 500 | NT$107.95600 | NT$53,978 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$103.65900 | NT$103,659 |
| 2,000 | NT$100.02550 | NT$200,051 |
| 3,000 | NT$98.16567 | NT$294,497 |

