
HDSP-0981 | |
|---|---|
DigiKey Part Number | 516-4236-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-0981 |
Description | DISPLAY 7SEG 0.29" SGL GRN 8DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Broadcom Limited | Color Green |
Series | Current - Test 10mA |
Packaging Bulk | Millicandela Rating 0.30mcd ~ 2.63mcd |
Part Status Active | Wavelength - Peak 568nm |
Number of Characters 1 | Power Dissipation (Max) 963mW |
Size / Dimension 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) | Package / Case 8-DIP (0.600", 15.20mm) |
Digit/Alpha Size 0.29" (7.37mm) | Base Product Number |
Display Type 7-Segment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | NT$5,649.48000 | NT$141,237 |

