2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPCEGG0K02CLL

DigiKey Part Number
708-PPCEGG0K02CLL-ND
Manufacturer
Manufacturer Product Number
PPCEGG0K02CLL
Description
CONN 0Y SKT PNL MNT SLDR 2POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
10A
Mounting Type
Panel Mount
Operating Temperature
-50°C ~ 200°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Phosphor Bronze
Termination
Solder Cup
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 50 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
25NT$972.08000NT$24,302

Other Suppliers on DigiKey

50In Stock
Ships from WEC