
OPA820ID | |
|---|---|
DigiKey Part Number | 2156-OPA820ID-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA820ID |
Description | OPA820 UNITY GAIN STABLE,LOW NOI |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 240V/µs | |
Gain Bandwidth Product | 280 MHz | |
-3db Bandwidth | 800 MHz | |
Current - Input Bias | 9 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.6mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | NT$94.55102 | NT$9,266 |


