



7103J10ZQE2 | |
|---|---|
DigiKey Part Number | CKN11223-ND |
Manufacturer | |
Manufacturer Product Number | 7103J10ZQE2 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 7103J10ZQE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 34.92mm x 16.46mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$511.00000 | NT$511 |
| 10 | NT$441.30000 | NT$4,413 |
| 25 | NT$416.12000 | NT$10,403 |
| 50 | NT$397.98000 | NT$19,899 |
| 100 | NT$380.61000 | NT$38,061 |
| 300 | NT$354.54333 | NT$106,363 |
| 500 | NT$343.01400 | NT$171,507 |
| 1,000 | NT$327.94200 | NT$327,942 |


