
CV2-1H220MF55-R | |
|---|---|
DigiKey Part Number | 4713-CV2-1H220MF55-RTR-ND - Tape & Reel (TR) 4713-CV2-1H220MF55-RCT-ND - Cut Tape (CT) 4713-CV2-1H220MF55-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV2-1H220MF55-R |
Description | LYTIC 22UF 50V 20% 6.3X5.4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 63 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18.00000 | NT$18 |
| 10 | NT$10.70000 | NT$107 |
| 50 | NT$8.06000 | NT$403 |
| 100 | NT$7.25000 | NT$725 |
| 500 | NT$5.86400 | NT$2,932 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$5.43600 | NT$5,436 |
| 2,000 | NT$5.08450 | NT$10,169 |
| 3,000 | NT$4.90833 | NT$14,725 |
| 5,000 | NT$4.71340 | NT$23,567 |
| 7,000 | NT$4.59943 | NT$32,196 |
| 10,000 | NT$4.48970 | NT$44,897 |

