FB060303T-100Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-221Y-S

DigiKey Part Number
4713-FB160808T-221Y-STR-ND - Tape & Reel (TR)
4713-FB160808T-221Y-SCT-ND - Cut Tape (CT)
4713-FB160808T-221Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-221Y-S
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,995
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$3.00000NT$3
10NT$1.50000NT$15
25NT$1.36000NT$34
50NT$1.20000NT$60
100NT$1.08000NT$108
250NT$0.93600NT$234
500NT$0.83600NT$418
1,000NT$0.74100NT$741
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$0.57425NT$2,297
8,000NT$0.49938NT$3,995
12,000NT$0.45800NT$5,496
20,000NT$0.43465NT$8,693
Manufacturers Standard Package