
FB160808T-331Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-331Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-331Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-331Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-331Y-S |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$2.20000 | NT$22 |
| 25 | NT$1.92000 | NT$48 |
| 50 | NT$1.74000 | NT$87 |
| 100 | NT$1.55000 | NT$155 |
| 250 | NT$1.33600 | NT$334 |
| 500 | NT$1.18800 | NT$594 |
| 1,000 | NT$1.05200 | NT$1,052 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$0.80800 | NT$3,232 |
| 8,000 | NT$0.69875 | NT$5,590 |
| 12,000 | NT$0.66067 | NT$7,928 |

