
GMC04X7R105M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R105M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R105M6R3NTCT-ND - Cut Tape (CT) 4713-GMC04X7R105M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R105M6R3NT |
Description | CAP0402 X7R 1UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$1.30000 | NT$13 |
| 50 | NT$0.92000 | NT$46 |
| 100 | NT$0.79000 | NT$79 |
| 500 | NT$0.56800 | NT$284 |
| 1,000 | NT$0.50100 | NT$501 |
| 2,500 | NT$0.43040 | NT$1,076 |
| 5,000 | NT$0.38800 | NT$1,940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$0.35300 | NT$3,530 |
| 20,000 | NT$0.32440 | NT$6,488 |
| 30,000 | NT$0.31007 | NT$9,302 |
| 50,000 | NT$0.29416 | NT$14,708 |
| 70,000 | NT$0.28489 | NT$19,942 |
| 100,000 | NT$0.27596 | NT$27,596 |

