470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R471J50NT

DigiKey Part Number
4713-GMC10X7R471J50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R471J50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R471J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R471J50NT
Description
CAP0603 X7R 470PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$3.00000NT$3
10NT$1.50000NT$15
50NT$1.02000NT$51
100NT$0.87000NT$87
500NT$0.63200NT$316
1,000NT$0.55900NT$559
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$0.44900NT$1,796
8,000NT$0.40838NT$3,267
12,000NT$0.38808NT$4,657
20,000NT$0.36560NT$7,312
28,000NT$0.35246NT$9,869
40,000NT$0.33985NT$13,594
Manufacturers Standard Package