
GMC31CG4R7B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG4R7B50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG4R7B50NTCT-ND - Cut Tape (CT) 4713-GMC31CG4R7B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG4R7B50NT |
Description | CAP1206 COG 4.7PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12.00000 | NT$12 |
| 10 | NT$7.40000 | NT$74 |
| 50 | NT$5.48000 | NT$274 |
| 100 | NT$4.88000 | NT$488 |
| 500 | NT$3.86400 | NT$1,932 |
| 1,000 | NT$3.55300 | NT$3,553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$3.08550 | NT$12,342 |
| 8,000 | NT$2.91188 | NT$23,295 |
| 12,000 | NT$2.82492 | NT$33,899 |
| 20,000 | NT$2.72860 | NT$54,572 |
| 28,000 | NT$2.67225 | NT$74,823 |
| 40,000 | NT$2.61805 | NT$104,722 |

