
GMC31X5R106K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R106K50NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R106K50NTCT-ND - Cut Tape (CT) 4713-GMC31X5R106K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R106K50NT |
Description | CAP1206 X5R 10UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$4.70000 | NT$47 |
| 50 | NT$3.38000 | NT$169 |
| 100 | NT$2.97000 | NT$297 |
| 500 | NT$2.30200 | NT$1,151 |
| 1,000 | NT$2.09500 | NT$2,095 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$1.92450 | NT$3,849 |
| 4,000 | NT$1.78400 | NT$7,136 |
| 6,000 | NT$1.71400 | NT$10,284 |
| 10,000 | NT$1.63620 | NT$16,362 |
| 14,000 | NT$1.59079 | NT$22,271 |
| 20,000 | NT$1.54705 | NT$30,941 |
| 24,000 | NT$1.52638 | NT$36,633 |
| 48,000 | NT$1.45663 | NT$69,918 |
| 50,000 | NT$1.45292 | NT$72,646 |

