
RGC1A60CM25KEN | |
|---|---|
DigiKey Part Number | 1864-RGC1A60CM25KEN-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60CM25KEN |
Description | RELAY SSR 32VDC 1PH 600V 25A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 25 A 42 ~ 660V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60CM25KEN Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC, Zero Cross |
Series | Load Current 25 A |
Packaging Bulk | Voltage - Input 4 ~ 32VDC |
Part Status Active | Voltage - Load 42 ~ 660V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12,040.00000 | NT$12,040 |
| 10 | NT$11,437.60000 | NT$114,376 |







