
RGC1A60CM32KEN | |
|---|---|
DigiKey Part Number | 1864-RGC1A60CM32KEN-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60CM32KEN |
Description | 1P-SSC-ZC 600V 30A 1200VP-E-SRW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 42 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60CM32KEN Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC, Zero Cross |
Series | Load Current 30 A |
Packaging Bulk | Voltage - Input 4 ~ 32VDC |
Part Status Active | Voltage - Load 42 ~ 660V |
Mounting Type Chassis Mount, DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13,023.00000 | NT$13,023 |
| 10 | NT$12,371.90000 | NT$123,719 |







