
RGC2A60D75GGEDFM | |
|---|---|
DigiKey Part Number | 1864-RGC2A60D75GGEDFM-ND |
Manufacturer | |
Manufacturer Product Number | RGC2A60D75GGEDFM |
Description | 2P -SSC-DC IN-ZC 600V 3X75A 1200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 75 A 90 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC2A60D75GGEDFM Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 75 A |
Series | Voltage - Input 5 ~ 32VDC |
Packaging Box | Voltage - Load 90 ~ 660V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit DPST-NO (2 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$19,535.00000 | NT$19,535 |
| 10 | NT$18,557.90000 | NT$185,579 |



