
RGC2P60CM25KEN | |
|---|---|
DigiKey Part Number | 1864-RGC2P60CM25KEN-ND |
Manufacturer | |
Manufacturer Product Number | RGC2P60CM25KEN |
Description | 2-POLE SMART SOLID STATE CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 25 A 73 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC2P60CM25KEN Models |
Category | Circuit DPST-NO (2 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC, Proportional Control |
Series | Load Current 25 A |
Packaging Box | Voltage - Input 4 ~ 32VDC |
Part Status Active | Voltage - Load 73 ~ 660V |
Mounting Type Chassis Mount, DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21,909.00000 | NT$21,909 |
| 10 | NT$20,813.20000 | NT$208,132 |







