
RGC3A60D65GGEDFM | |
|---|---|
DigiKey Part Number | 1864-RGC3A60D65GGEDFM-ND |
Manufacturer | |
Manufacturer Product Number | RGC3A60D65GGEDFM |
Description | 3P -SSC-DC IN-ZC 600V 3X65A 1200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 65 A 90 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC3A60D65GGEDFM Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 65 A |
Series | Voltage - Input 5 ~ 32VDC |
Packaging Box | Voltage - Load 90 ~ 660V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21,196.00000 | NT$21,196 |
| 10 | NT$20,136.60000 | NT$201,366 |



