New Product
Solid State Contactor 3PST-NO (3 Form A) 65 A 73 ~ 660V Chassis Mount, DIN Rail Box Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC3P60CM65GEN

DigiKey Part Number
1864-RGC3P60CM65GEN-ND
Manufacturer
Manufacturer Product Number
RGC3P60CM65GEN
Description
3-POLE SMART SOLID STATE CONTACT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 65 A 73 ~ 660V Chassis Mount, DIN Rail Box Lug
Datasheet
 Datasheet
EDA/CAD Models
RGC3P60CM65GEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
3PST-NO (3 Form A)
Manufacturer
Carlo Gavazzi Inc.
Output Type
AC, Proportional Control
Series
Load Current
65 A
Packaging
Box
Voltage - Input
4 ~ 32VDC
Part Status
Active
Voltage - Load
73 ~ 660V
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Box Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$37,136.00000NT$37,136
10NT$35,279.30000NT$352,793
Manufacturers Standard Package