
RGS1A60CM50KEN | |
|---|---|
DigiKey Part Number | 1864-RGS1A60CM50KEN-ND |
Manufacturer | |
Manufacturer Product Number | RGS1A60CM50KEN |
Description | 1-POLE PANEL MOUNT SSR, ZERO-CRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 50 A 42 ~ 660V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGS1A60CM50KEN Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC, Zero Cross |
Series | Load Current 50 A |
Packaging Bulk | Voltage - Input 4 ~ 32VDC |
Part Status Active | Voltage - Load 42 ~ 660V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18,008.00000 | NT$18,008 |






