
RGS1P23AA92E | |
|---|---|
DigiKey Part Number | 1864-RGS1P23AA92E-ND |
Manufacturer | |
Manufacturer Product Number | RGS1P23AA92E |
Description | 1-POLE PANEL MOUNT SCR, PROPORTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 90 A 85 ~ 265V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGS1P23AA92E Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC |
Series | Load Current 90 A |
Packaging Bulk | Voltage - Input 4 ~ 20mA |
Part Status Active | Voltage - Load 85 ~ 265V |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | NT$8,037.60000 | NT$40,188 |







