
RGS1P60CM92GEN | |
|---|---|
DigiKey Part Number | 1864-RGS1P60CM92GEN-ND |
Manufacturer | |
Manufacturer Product Number | RGS1P60CM92GEN |
Description | 1-POLE PANEL MOUNT SCR, PROPORTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 90 A 42 ~ 660V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGS1P60CM92GEN Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC |
Series | Load Current 90 A |
Packaging Bulk | Voltage - Input 4 ~ 32VDC |
Part Status Active | Voltage - Load 42 ~ 660V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13,193.00000 | NT$13,193 |







