Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM1C60D100

DigiKey Part Number
1864-RM1C60D100-ND
Manufacturer
Manufacturer Product Number
RM1C60D100
Description
1-POLE PANEL MOUNT SSR, PEAK SWI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
RM1C60D100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
Mfr
Output Type
AC
Series
Voltage - Input
4.25 ~ 32VDC
Packaging
Bulk
Voltage - Load
340 V ~ 660 V
Part Status
Active
Load Current
100 A
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-30°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
20NT$6,153.75000NT$123,075
Manufacturers Standard Package