Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1A40D40E

DigiKey Part Number
1864-RS1A40D40E-ND
Manufacturer
Manufacturer Product Number
RS1A40D40E
Description
SSR RELAY SPST-NO 40A 24-440V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RS1A40D40E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3 ~ 32VDC
Mfr
Voltage - Load
24 V ~ 440 V
Series
Load Current
40 A
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, EAC
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$2,171.00000NT$2,171
10NT$2,062.00000NT$20,620
50NT$1,953.46000NT$97,673
100NT$1,888.34000NT$188,834

Other Suppliers on DigiKey

8In Stock
Ships from WEC