
VH1 | |
|---|---|
DigiKey Part Number | 1864-2207-ND |
Manufacturer | |
Manufacturer Product Number | VH1 |
Description | SENSOR LEVEL LIQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Output Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | - | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Flange Mount | |
Material - Housing & Prism | Nylon | |
Operating Temperature | 0°C ~ 90°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5,057.00000 | NT$5,057 |
| 5 | NT$4,804.20000 | NT$24,021 |
| 10 | NT$4,652.40000 | NT$46,524 |
| 25 | NT$4,500.72000 | NT$112,518 |








