
EKMZ421VSN151MP25S | |
|---|---|
DigiKey Part Number | 565-4792-ND |
Manufacturer | |
Manufacturer Product Number | EKMZ421VSN151MP25S |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMZ421VSN151MP25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 870 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.244 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$283.00000 | NT$283 |
| 10 | NT$200.50000 | NT$2,005 |
| 50 | NT$166.22000 | NT$8,311 |
| 200 | NT$146.48000 | NT$29,296 |
| 600 | NT$135.29000 | NT$81,174 |
| 1,000 | NT$131.11200 | NT$131,112 |
| 2,600 | NT$125.43115 | NT$326,121 |

