680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMZ421VSN681MR50S

DigiKey Part Number
565-4795-ND
Manufacturer
Manufacturer Product Number
EKMZ421VSN681MR50S
Description
CAP ALUM 680UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMZ421VSN681MR50S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.25 A @ 120 Hz
Ripple Current @ High Frequency
3.218 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.067" (52.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$836.00000NT$836
10NT$630.50000NT$6,305
50NT$545.66000NT$27,283
200NT$496.88000NT$99,376
600NT$474.83833NT$284,903
Manufacturers Standard Package