EKMZ451VSN821MR60S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: NT$991.00000
Datasheet
820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMZ451VSN821MR60S

DigiKey Part Number
565-4796-ND
Manufacturer
Manufacturer Product Number
EKMZ451VSN821MR60S
Description
CAP ALUM 820UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMZ451VSN821MR60S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.56 A @ 120 Hz
Ripple Current @ High Frequency
3.661 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.461" (62.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$990.00000NT$990
10NT$753.10000NT$7,531
50NT$655.82000NT$32,791
200NT$599.85500NT$119,971
Manufacturers Standard Package