
EKXJ451ELL120MJ20S | |
|---|---|
DigiKey Part Number | 565-4225-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ451ELL120MJ20S |
Description | CAP ALUM 12UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ451ELL120MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$47.00000 | NT$47 |
| 10 | NT$30.10000 | NT$301 |
| 50 | NT$23.10000 | NT$1,155 |
| 100 | NT$20.89000 | NT$2,089 |
| 800 | NT$16.25500 | NT$13,004 |
| 1,600 | NT$15.19938 | NT$24,319 |
| 3,200 | NT$14.32281 | NT$45,833 |
| 5,600 | NT$13.72464 | NT$76,858 |

