
HHXD800GRA560MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD800GRA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXD800GRA560MJA0GCT-ND - Cut Tape (CT) 565-HHXD800GRA560MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD800GRA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$48.00000 | NT$48 |
| 10 | NT$31.30000 | NT$313 |
| 50 | NT$24.08000 | NT$1,204 |
| 100 | NT$21.80000 | NT$2,180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$17.86400 | NT$8,932 |
| 1,000 | NT$16.62500 | NT$16,625 |
| 1,500 | NT$15.99933 | NT$23,999 |
| 2,500 | NT$15.30200 | NT$38,255 |
| 3,500 | NT$14.89257 | NT$52,124 |
| 5,000 | NT$14.49680 | NT$72,484 |




