
CTB1C100MCB0458 | |
|---|---|
DigiKey Part Number | 4191-CTB1C100MCB0458TR-ND - Tape & Reel (TR) 4191-CTB1C100MCB0458CT-ND - Cut Tape (CT) 4191-CTB1C100MCB0458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTB1C100MCB0458 |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106AXZ025M | CORNELL DUBILIER KNOWLES | 19,059 | 1572-106AXZ025MCT-ND | NT$13.00000 | Parametric Equivalent |
| EEV106M025A9BAA | KEMET | 16,996 | 399-6694-1-ND | NT$14.00000 | Parametric Equivalent |
| UT106M025HCHTA | NextGen Components | 800,000 | 3372-UT106M025HCHTATR-ND | NT$4.53700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$5.50000 | NT$55 |
| 50 | NT$3.96000 | NT$198 |
| 100 | NT$3.48000 | NT$348 |
| 500 | NT$2.65200 | NT$1,326 |
| 1,000 | NT$2.38900 | NT$2,389 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$2.16950 | NT$4,339 |
| 4,000 | NT$1.98725 | NT$7,949 |
| 6,000 | NT$1.89517 | NT$11,371 |
| 10,000 | NT$1.79240 | NT$17,924 |
| 14,000 | NT$1.73200 | NT$24,248 |
| 20,000 | NT$1.67360 | NT$33,472 |

