
EJ1C470MP20511U | |
|---|---|
DigiKey Part Number | 4191-EJ1C470MP20511UCT-ND - Cut Tape (CT) 4191-EJ1C470MP20511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1C470MP20511U |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 155 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG1C470MP20511U | Chinsan (Elite) | 1,994 | 4191-EG1C470MP20511UCT-ND | NT$5.00000 | Parametric Equivalent |
| EJ1C470MP20511EU | Chinsan (Elite) | 1,180 | 4191-EJ1C470MP20511EUCT-ND | NT$4.00000 | Parametric Equivalent |
| EY1E470MP20511U | Chinsan (Elite) | 354 | 4191-EY1E470MP20511UCT-ND | NT$4.00000 | Parametric Equivalent |
| 860160372007 | Würth Elektronik | 2,257 | 732-9460-1-ND | NT$5.00000 | Parametric Equivalent |
| 860160472007 | Würth Elektronik | 2,217 | 732-9507-1-ND | NT$6.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.40000 | NT$24 |
| 50 | NT$1.72000 | NT$86 |
| 100 | NT$1.49000 | NT$149 |
| 500 | NT$1.10000 | NT$550 |
| 1,000 | NT$0.97700 | NT$977 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$0.87400 | NT$1,748 |
| 4,000 | NT$0.78800 | NT$3,152 |
| 6,000 | NT$0.74433 | NT$4,466 |
| 10,000 | NT$0.69580 | NT$6,958 |
| 14,000 | NT$0.66729 | NT$9,342 |
| 20,000 | NT$0.63965 | NT$12,793 |

