
EK0J331MP26311EU | |
|---|---|
DigiKey Part Number | 4191-EK0J331MP26311EUCT-ND - Cut Tape (CT) 4191-EK0J331MP26311EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EK0J331MP26311EU |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 202.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXS330MEFC6.3X11 | Rubycon | 1,360 | 1189-6.3YXS330MEFC6.3X11-ND | NT$13.00000 | Parametric Equivalent |
| 6.3ZLG330MEFC6.3X11 | Rubycon | 983 | 1189-2349-ND | NT$14.00000 | Parametric Equivalent |
| 860020273010 | Würth Elektronik | 1,699 | 732-8912-1-ND | NT$5.00000 | Parametric Equivalent |
| 860040273003 | Würth Elektronik | 1,223 | 732-9199-1-ND | NT$7.00000 | Parametric Equivalent |
| UHD0J331MED | Nichicon | 73 | 493-15177-ND | NT$13.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$3.20000 | NT$32 |
| 50 | NT$2.32000 | NT$116 |
| 100 | NT$2.03000 | NT$203 |
| 500 | NT$1.51800 | NT$759 |
| 1,000 | NT$1.35500 | NT$1,355 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$1.21800 | NT$2,436 |
| 4,000 | NT$1.10450 | NT$4,418 |
| 6,000 | NT$1.04733 | NT$6,284 |
| 10,000 | NT$0.98320 | NT$9,832 |
| 14,000 | NT$0.94550 | NT$13,237 |
| 20,000 | NT$0.90910 | NT$18,182 |

