
EL1H4R7MP26307EP9U | |
|---|---|
DigiKey Part Number | 4191-EL1H4R7MP26307EP9UCT-ND - Cut Tape (CT) 4191-EL1H4R7MP26307EP9UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EL1H4R7MP26307EP9U |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 93 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 1.7 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.335" (8.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$5.50000 | NT$55 |
| 50 | NT$3.96000 | NT$198 |
| 100 | NT$3.48000 | NT$348 |
| 500 | NT$2.65200 | NT$1,326 |
| 1,000 | NT$2.38900 | NT$2,389 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$2.16950 | NT$4,339 |
| 4,000 | NT$1.98725 | NT$7,949 |
| 6,000 | NT$1.89517 | NT$11,371 |
| 10,000 | NT$1.79240 | NT$17,924 |
| 14,000 | NT$1.73200 | NT$24,248 |
| 20,000 | NT$1.67360 | NT$33,472 |

