
EV1C221MP26311EU | |
|---|---|
DigiKey Part Number | 4191-EV1C221MP26311EUCT-ND - Cut Tape (CT) 4191-EV1C221MP26311EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1C221MP26311EU |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1C221MP26311ERU | Chinsan (Elite) | 184 | 4191-EY1C221MP26311ERUCT-ND | NT$5.00000 | Parametric Equivalent |
| 16ZLH220MEFC6.3X11 | Rubycon | 6,925 | 1189-1726-ND | NT$10.00000 | Parametric Equivalent |
| 16ZLH220MEFCT16.3X11 | Rubycon | 39,943 | 1189-4157-1-ND | NT$10.00000 | Parametric Equivalent |
| 25YXG220MEFC6.3X11 | Rubycon | 283,666 | 1189-1233-ND | NT$11.00000 | Parametric Equivalent |
| 25YXS220MEFC6.3X11 | Rubycon | 378 | 1189-25YXS220MEFC6.3X11-ND | NT$14.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$4.80000 | NT$48 |
| 50 | NT$3.44000 | NT$172 |
| 100 | NT$3.02000 | NT$302 |
| 500 | NT$2.28800 | NT$1,144 |
| 1,000 | NT$2.05500 | NT$2,055 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$1.86200 | NT$3,724 |
| 4,000 | NT$1.70075 | NT$6,803 |
| 6,000 | NT$1.61950 | NT$9,717 |
| 10,000 | NT$1.52870 | NT$15,287 |
| 14,000 | NT$1.47543 | NT$20,656 |
| 20,000 | NT$1.42385 | NT$28,477 |

