68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1C680HP20511EU

DigiKey Part Number
4191-EY1C680HP20511EUCT-ND - Cut Tape (CT)
4191-EY1C680HP20511EUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1C680HP20511EU
Description
CAP ALUM 68UF 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
78 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
260 mA @ 100 kHz
Part Status
Active
Impedance
500 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
-5%, +20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,751
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$5.00000NT$5
10NT$3.20000NT$32
50NT$2.32000NT$116
100NT$2.03000NT$203
500NT$1.51800NT$759
1,000NT$1.35500NT$1,355
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000NT$1.21800NT$2,436
4,000NT$1.10450NT$4,418
6,000NT$1.04733NT$6,284
10,000NT$0.98320NT$9,832
14,000NT$0.94550NT$13,237
20,000NT$0.90910NT$18,182
Manufacturers Standard Package